+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP631-E/SN

IC: operational amplifier; 24MHz; Ch: 1; 2.5÷5.5VDC; SO8; 3.6mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP631-E/SN
TME Symbol:
MCP631-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
3.6mA
Input offset voltage
8mV
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP631-E/SN
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 100 pcs