+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP639-E/ML

IC: operational amplifier; 24MHz; Ch: 4; 2.5÷5.5VDC; QFN16; 3.6mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP639-E/ML
TME Symbol:
MCP639-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
QFN16
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
3.6mA
Input offset voltage
8mV
Kind of package
tube
Manufacturer standard package
91pcs.
Gross weight0.0447 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP639-E/ML
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.