+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6422-E/MS

IC: operational amplifier; 90kHz; Ch: 2; 1.8÷5.5VDC; MSOP8; 5.5uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6422-E/MS
TME Symbol:
MCP6422-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
90kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
5mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
5.5µA
Input offset voltage
1mV
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6422-E/MS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 100 pcs