+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6486T-E/OTVAO

IC: operational amplifier; 10MHz; Ch: 1; 1.8÷5.5VDC; SOT23-5; 720uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6486T-E/OTVAO
TME Symbol:
MCP6486T-E/OTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail
Quiescent current
720µA
Input offset voltage
1.6mV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6486T-E/OTVAO
195 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
This product is not available for sale in your country.