+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6494-E/SL

IC: operational amplifier; 7.5MHz; Ch: 4; 2.4÷5.5VDC; SO14; 800uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6494-E/SL
TME Symbol:
MCP6494-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
7.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.4...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
800µA
Input offset voltage
1.5mV
Kind of package
tube
Manufacturer standard package
57pcs.
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6494-E/SL
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 57 pcs