+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP651-E/SN

IC: operational amplifier; 50MHz; Ch: 1; 2.5÷5.5VDC; SO8; 114dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP651-E/SN
TME Symbol:
MCP651-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
30V/μs
Open-loop gain
114dB
Quiescent current
9mA
Input offset voltage
0.2mV
Kind of package
tube
Manufacturer standard package
100pcs.
Integrated circuit features
  • auto-zero
  • rail-to-rail output
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP651-E/SN
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
This product is not available for sale in your country.