+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6541T-E/SN

IC: comparator; Cmp: 1; 4us; 1.6÷5.5V; SMT; SO8; reel,tape; Iio: 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6541T-E/SN
TME Symbol:
MCP6541T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
1
Delay time
4µs
Operating voltage
1.6...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
1pA
Input bias current
5nA
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY
*
MCP6541T-E/SN
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
This product is not available for sale in your country.