+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6561T-E/LTVAO

IC: comparator; low-power; Cmp: 1; 80ns; 1.8÷5.5V; SMT; SC70-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6561T-E/LTVAO
TME Symbol:
MCP6561T-E/LTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
80ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
1pA
Input bias current
5nA
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight0.084 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY
*
MCP6561T-E/LTVAO
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.