+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6562T-E/MSVAO

IC: comparator; low-power; Cmp: 2; 80ns; 1.8÷5.5V; SMT; MSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6562T-E/MSVAO
TME Symbol:
MCP6562T-E/MSVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
80ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
push-pull
Input bias current
5nA
Application
automotive industry
Manufacturer standard package
2500pcs.
Input current
1pA
Input voltage
10mV
Gross weight0.266 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY
*
MCP6562T-E/MSVAO
240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
This product is not available for sale in your country.