+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | comparator | |
Number of comparators | 4 | |
Delay time | 80ns | |
Mounting | SMT | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Input offset current | 1pA |