+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP662T-E/MF

IC: operational amplifier; 60MHz; Ch: 2; DFN8; 8mV; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP662T-E/MF
TME Symbol:
MCP662T-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
2
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Slew rate
32V/μs
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
6pA
Input offset current
6nA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP662T-E/MF
0 in TME stock
Net price for quantities from 3300 pcs - 1.11 EURGross price for quantities from 3300 pcs - 1.11 EUR
No. of pieces (Multiplicity: 3 300)