+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 60MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Operating temperature | -40...125°C | |
Slew rate | 32V/μs | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 6mA | |
Input offset voltage | 8mV | |
Kind of package | reel, tape | |
Input bias current | 6pA | |
Input offset current | 6nA | |
Manufacturer standard package | 2600pcs. |