+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP665T-E/UN

IC: operational amplifier; 60MHz; Ch: 2; Uoper: 2.5÷5.5V; MSOP10


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP665T-E/UN
TME Symbol:
MCP665T-E/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
2
Operating voltage
2.5...5.5V
Mounting
SMT
Case
MSOP10
Operating temperature
-40...125°C
Slew rate
32V/μs
Quiescent current
6mA
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
6pA
Manufacturer standard package
2500pcs.
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP665T-E/UN
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
This product is not available for sale in your country.