+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6G01T-E/OT

IC: operational amplifier; 900kHz; Ch: 1; 1.8÷5.5V; SOT23-5; 110uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6G01T-E/OT
TME Symbol:
MCP6G01T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Operating current
110µA
Kind of package
reel, tape
Kind of integrated circuit
programmable gain amplifiers PGAs
Manufacturer standard package
3000pcs.
Gain
  • 1V/V
  • 10V/V
  • 50V/V
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6G01T-E/OT
2274 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 3 000 pcs