+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6G02-E/MS

IC: operational amplifier; 900kHz; Ch: 2; MSOP8; 1mV; tube; Iio: 5nA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6G02-E/MS
TME Symbol:
MCP6G02-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
2
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Kind of package
tube
Input bias current
5nA
Input offset current
5nA
Manufacturer standard package
100pcs.
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6G02-E/MS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 600.
Multiple of: 100.
This product is not available for sale in your country.