+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Number of channels | 2 | |
Mounting | SMT | |
Case | SOIC8 | |
Slew rate | 4.5V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 1mV | |
Kind of package | reel, tape | |
Input bias current | 5nA | |
Input offset current | 5nA | |
Manufacturer standard package | 3300pcs. |