+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6H01T-E/LT

IC: operational amplifier; 1.2MHz; Ch: 1; 3.5÷16VDC; SC70-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6H01T-E/LT
TME Symbol:
MCP6H01T-E/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3.5...16V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
125µA
Input offset voltage
-3.5...3.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6H01T-E/LT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.