+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.7MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 3.5...12V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 2V/μs | |
Open-loop gain | 120dB | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 480µA | |
Input offset voltage | 1mV | |
Kind of package | tube | |
Manufacturer standard package | 57pcs. |