+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6H94-E/SL

IC: operational amplifier; 10MHz; Ch: 4; 3.5÷12VDC; SO14; 115dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6H94-E/SL
TME Symbol:
MCP6H94-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3.5...12V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
10V/μs
Open-loop gain
115dB
Integrated circuit features
rail-to-rail output
Quiescent current
2.8mA
Input offset voltage
4mV
Kind of package
tube
Manufacturer standard package
57pcs.
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6H94-E/SL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.