+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6L1RT-E/OT

IC: operational amplifier; 2.8MHz; Ch: 1; 2.7÷6VDC; SOT23-5; 105dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6L1RT-E/OT
TME Symbol:
MCP6L1RT-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
2.3V/μs
Open-loop gain
105dB
Integrated circuit features
rail-to-rail output
Quiescent current
330µA
Input offset voltage
3mV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6L1RT-E/OT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.