+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6L71T-E/SN

IC: operational amplifier; 2MHz; Ch: 1; 2÷6VDC; SO8; 105dB; 240uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6L71T-E/SN
TME Symbol:
MCP6L71T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Open-loop gain
105dB
Integrated circuit features
rail-to-rail
Quiescent current
240µA
Input offset voltage
4mV
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6L71T-E/SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.