+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6L92T-E/MS

IC: operational amplifier; 10MHz; Ch: 2; 2.4÷6VDC; MSOP8; 105dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6L92T-E/MS
TME Symbol:
MCP6L92T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.4...6V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
7V/μs
Open-loop gain
105dB
Integrated circuit features
rail-to-rail
Quiescent current
1.35mA
Input offset voltage
4mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.0256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6L92T-E/MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.