+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6N16-100E/MS

IC: operational amplifier; 500kHz; Ch: 1; 1.8÷5.5VDC; MSOP8; 137dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6N16-100E/MS
TME Symbol:
MCP6N16-100E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
6V/μs
Open-loop gain
137dB
Integrated circuit features
rail-to-rail
Quiescent current
1.1mA
Gain
100V/V
Input offset voltage
17µV
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6N16-100E/MS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.