+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1...18MHz | |
Number of channels | 1 | |
Operating voltage | 2.5...5.5V | |
Mounting | THT | |
Case | DIP8 | |
Operating temperature | -40...125°C | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 4mV | |
Interface | SPI | |
Operating current | 1mA | |
Kind of package | tube | |
Kind of integrated circuit | programmable gain amplifiers PGAs | |
Manufacturer standard package | 60pcs. |