+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V07-E/MD

IC: operational amplifier; 1.3MHz; Ch: 2; 1.8÷5.5VDC; DFN8; 3uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V07-E/MD
TME Symbol:
MCP6V07-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Input offset voltage
3µV
Kind of package
tube
Input bias current
6pA
Input offset current
-85pA
Manufacturer standard package
91pcs.
Integrated circuit features
  • auto-zero
  • rail-to-rail
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V07-E/MD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.