+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V16UT-E/LTY

IC: operational amplifier; 80kHz; Ch: 1; 1.6÷5.5VDC; SC70-5; 25uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V16UT-E/LTY
TME Symbol:
MCP6V16UT-E/LTY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
80kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.6...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
30mV/μs
Quiescent current
7.5µA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
5pA
Input offset current
50pA
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V16UT-E/LTY
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.