+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V27-E/MS

IC: operational amplifier; 2MHz; Ch: 2; 2.3÷5.5VDC; MSOP8; 147dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V27-E/MS
TME Symbol:
MCP6V27-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Open-loop gain
147dB
Quiescent current
800µA
Input offset voltage
2µV
Kind of package
tube
Input bias current
7pA
Input offset current
70pA
Manufacturer standard package
100pcs.
Integrated circuit features
  • auto-zero
  • rail-to-rail
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V27-E/MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.