+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MCP6V31UT-E/LT

IC: operational amplifier; 300kHz; Ch: 1; 1.8÷5.5VDC; SC70-5; 120dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V31UT-E/LT
TME Symbol:
MCP6V31UT-E/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
300kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
130V/μs
Open-loop gain
120dB
Quiescent current
34µA
Input offset voltage
8µV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V31UT-E/LT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 50 pcs