+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V51T-E/MS

IC: operational amplifier; 2MHz; Ch: 1; ±2.25÷22.5VDC,4.5÷45VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V51T-E/MS
TME Symbol:
MCP6V51T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...22.5V DC/4.5...45V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1.2V/μs
Quiescent current
470µA
Input offset voltage
15µV
Kind of package
reel, tape
Input bias current
0.25nA
Input offset current
1nA
Manufacturer standard package
2500pcs.
Integrated circuit features
  • rail-to-rail output
  • zero-drift
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V51T-E/MS
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
This product is not available for sale in your country.