+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MCP6V71UT-E/LTY

IC: operational amplifier; 2MHz; Ch: 1; 2.2÷5.5VDC; SC70-5; 170uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V71UT-E/LTY
TME Symbol:
MCP6V71UT-E/LTY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
1V/μs
Quiescent current
170µA
Input offset voltage
8µV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V71UT-E/LTY
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 3000 pcs - 1.11 USDGross price for quantities from 3000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.