+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V81T-E/OT

IC: operational amplifier; 5MHz; Ch: 1; 2.2÷5.5VDC; SOT23-5; 126dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V81T-E/OT
TME Symbol:
MCP6V81T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
4V/μs
Open-loop gain
126dB
Quiescent current
0.5mA
Input offset voltage
9µV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V81T-E/OT
674 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 3 000 pcs