+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V82T-E/MNY

IC: operational amplifier; 5MHz; Ch: 2; 2.2÷5.5VDC; TDFN8; 9uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V82T-E/MNY
TME Symbol:
MCP6V82T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
TDFN8
Operating temperature
-40...125°C
Slew rate
4V/μs
Input offset voltage
9µV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
400pA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V82T-E/MNY
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
This product is not available for sale in your country.