+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V82T-E/MSVAO

IC: operational amplifier; 5MHz; Ch: 2; 2.2÷5.5VDC; MSOP8; 9uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V82T-E/MSVAO
TME Symbol:
MCP6V82T-E/MSVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
4V/μs
Input offset voltage
9µV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
400pA
Application
automotive industry
Manufacturer standard package
2500pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6V82T-E/MSVAO
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
This product is not available for sale in your country.