+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V94T-E/STVAO

IC: operational amplifier; 10MHz; Ch: 4; 2.4÷5.5VDC; TSSOP14; 9uV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V94T-E/STVAO
TME Symbol:
MCP6V94T-E/STVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.4...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
9.5V/μs
Input offset voltage
9µV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
400pA
Application
automotive industry
Manufacturer standard package
2500pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V94T-E/STVAO
0 in TME stock
Net price for quantities from 2500 pcs - 3.63 EURGross price for quantities from 2500 pcs - 3.63 EUR
No. of pieces (Multiplicity: 2 500)