+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP7382XEV

Dev.kit: evaluation; Uoper: 4.5÷5.5VDC; Usup: 4.5÷5.5VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP7382XEV
TME Symbol:
MCP7382XEV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Operating voltage
4.5...5.5V DC
Kit contents
base board
Supply voltage
  • 4.5...5.5V DC
Gross weight98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP7382XEV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.28 GBPGross price for quantities from 1 pcs - 51.28 GBP