+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73871EV

Dev.kit: Microchip; 4.2V; Components: MCP73871


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73871EV
TME Symbol:
MCP73871EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Output voltage
4.2V
Components
MCP73871
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
MCP73871EV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.