+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | RTC circuit | |
Kind of memory | SRAM | |
Mounting | SMD | |
Case | TSSOP8 | |
Clock format | HH:MM:SS | |
Date format | YY-MM-DD-dd | |
Operating voltage | 1.8...5.5V | |
Integrated circuit features | battery backup | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |