+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP79401-I/SN

IC: RTC circuit; I2C; SRAM; 64BSRAM; 1.8÷5.5VDC; SO8; -40÷85°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP79401-I/SN
TME Symbol:
MCP79401-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
SRAM
Memory
64B SRAM
Mounting
SMD
Case
SO8
DC supply current
3mA
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Time keeping current
700nA
Integrated circuit features
EUI-48
Frequency
400kHz
Output voltage
-0.6...6.5V
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY
*
MCP79401-I/SN
77 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 100 pcs