+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP79401T-I/SN

IC: RTC circuit; I2C,serial; SRAM; SOIC8; 1.8÷5.5V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP79401T-I/SN
TME Symbol:
MCP79401T-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Mounting
SMD
Case
SOIC8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...5.5V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • I2C
  • serial
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY
*
MCP79401T-I/SN
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
This product is not available for sale in your country.