+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | RTC circuit | |
Interface | I2C | |
Kind of memory | SRAM | |
Memory | 64B SRAM | |
Mounting | SMD | |
Case | MSOP8 | |
DC supply current | 3mA | |
Clock format | HH:MM:SS (12/24h) | |
Date format | YY-MM-DD-dd | |
Time keeping current | 700nA | |
Integrated circuit features | EUI-64 | |
Frequency | 400kHz | |
Output voltage | -0.6...6.5V | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |