+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP7940MT-I/MNY

IC: RTC circuit; I2C; SRAM; 64BSRAM; 1.8÷5.5VDC; TDFN8; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP7940MT-I/MNY
TME Symbol:
MCP7940MT-I/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
SRAM
Memory
64B SRAM
Mounting
SMD
Case
TDFN8
DC supply current
0.4mA
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Time keeping current
700nA
Frequency
400kHz
Output voltage
-0.6...7.5V
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY
*
MCP7940MT-I/MNY
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
This product is not available for sale in your country.