+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP795W20-I/ST

IC: RTC circuit; SPI; SRAM; 64BSRAM; 1.8÷3.6VDC; TSSOP14; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP795W20-I/ST
TME Symbol:
MCP795W20-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RTC circuit
Interface
SPI
Kind of memory
SRAM
Memory
64B SRAM
Mounting
SMD
Case
TSSOP14
DC supply current
3mA
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Time keeping current
700nA
Integrated circuit features
EEPROM
Frequency
5MHz
Output voltage
-0.6...6.5V
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
96pcs.
Supply voltage
  • 1.8...3.6V DC
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY
*
MCP795W20-I/ST
0 in TME stock
No. of pieces (Multiple of: 192)
Minimum order quantity: 192.
Multiple of: 192.
This product is not available for sale in your country.