+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9509HT-E/OT

IC: temperature sensor; logic output,RTD; -40÷125°C; SOT23-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9509HT-E/OT
TME Symbol:
MCP9509HT-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
logic output, RTD
Temperature measuring range
-40...125°C
Case
SOT23-5
Mounting
SMD
Operating voltage
2.7...5.5V
Tolerance
0,5°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9509HT-E/OT
1330 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Reel = 3 000 pcs