+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP9510HT-E/CH

IC: temperature sensor; -40÷125°C; SOT23; SMD; Uoper: 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9510HT-E/CH
TME Symbol:
MCP9510HT-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23
Mounting
SMD
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9510HT-E/CH
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.