+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP9600-E/MX

IC: temperature sensor; -40÷125°C; MQFN20; SMD; Uoper: 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9600-E/MX
TME Symbol:
MCP9600-E/MX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
MQFN20
Mounting
SMD
Operating voltage
2.7...5.5V
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
73pcs.
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.062 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9600-E/MX
0 in TME stock
No. of pieces (Multiple of: 73)
Minimum order quantity: 73.
Multiple of: 73.
This product is not available for sale in your country.