+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP9700AT-E/LT

IC: temperature sensor; LAT; -40÷125°C; SC70-5; SMD; 2.3÷5.5V; ±1°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9700AT-E/LT
TME Symbol:
MCP9700AT-E/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
LAT
Temperature measuring range
-40...125°C
Case
SC70-5
Mounting
SMD
Operating voltage
2.3...5.5V
Tolerance
±1°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9700AT-E/LT
2091 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 3 000 pcs