+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9700T-E/LTVAO

IC: temperature sensor; LAT; -40÷125°C; SC70-5; SMD; 2.3÷5.5V; ±4°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9700T-E/LTVAO
TME Symbol:
MCP9700T-E/LTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
LAT
Temperature measuring range
-40...125°C
Case
SC70-5
Mounting
SMD
Operating voltage
2.3...5.5V
Tolerance
±4°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Application
automotive industry
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9700T-E/LTVAO
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.