+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9701AT-E/LTVAO

IC: temperature sensor; LAT; -40÷125°C; SC70-5; SMD; 3.1÷5.5V; 1°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9701AT-E/LTVAO
TME Symbol:
MCP9701AT-E/LTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
LAT
Temperature measuring range
-40...125°C
Case
SC70-5
Mounting
SMD
Operating voltage
3.1...5.5V
Tolerance
1°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9701AT-E/LTVAO
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 3 000 pcs