+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | digital thermometer | |
Temperature measuring range | -55...125°C | |
Temperature measurement resolution | 0.5°C | |
Max. operating current | 400µA | |
Case | SO8 | |
Mounting | SMD | |
Kind of package | tube | |
Measurement | temperature | |
Manufacturer standard package | 100pcs. |