+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP9804-E/MC

IC: temperature sensor; digital thermometer; -40÷125°C; DFN8; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9804-E/MC
TME Symbol:
MCP9804-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer
Temperature measuring range
-40...125°C
Case
DFN8
Mounting
SMD
Operating voltage
2.7...5.5V
Tolerance
1°C
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
150pcs.
Interface
  • I2C
  • serial
  • SMBus
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9804-E/MC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 100 pcs